
The Nexperia BZX84-C3V3,215 is a silicon zener diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a unidirectional polarity and a power dissipation maximum of 0.25 watts. The diode is packaged in a 3-pin SOT-236AB package and has a pin count of 3. It is a single element zener diode with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia BZX84-C3V3,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84-C3V3,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.