
The Nexperia BZX84-C5V1 is a single zener diode with a nominal voltage of 5.1V and a maximum power dissipation of 0.25W. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a TO-236AB, a 3-pin dual terminal package, and is suitable for operation over a temperature range of -65 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Nexperia BZX84-C5V1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |