The BZX84-C75,235 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It has a power dissipation of 0.25W and is packaged in a 3-pin TO-236AB. The diode is suitable for use in a variety of applications, including those requiring a maximum operating temperature of -65°C. The device is a single-element zener diode with a terminal position of dual. It is manufactured by Nexperia.
Sign in to ask questions about the Nexperia BZX84-C75,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX84-C75,235 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84-C75,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.