
The BZX84-C8V2,215 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C. It has a 3-pin TO-236AB package and a maximum power dissipation of 0.25W. The diode element is made of silicon and has a zener diode type. It can operate within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Nexperia BZX84-C8V2,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX84-C8V2,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84-C8V2,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.