The Nexperia BZX84J-B12,115 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a power dissipation maximum of 0.55W and is available in a 2-pin package. The diode element material is silicon and the diode type is a zener diode.
Sign in to ask questions about the Nexperia BZX84J-B12,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX84J-B12,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX84J-B12,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.