The BZX84J-C68 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum power dissipation of 0.55 watts and is available in a 2-terminal package. The diode element material is silicon and the diode type is a zener diode. The device is suitable for use in a variety of applications where a zener diode is required.
Nexperia BZX84J-C68 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.