The Nexperia BZX884-B3V0,315 is a unidirectional silicon zener diode with a maximum operating temperature of 150 degrees Celsius. It features a power dissipation of 0.25 watts and is available in a 2-pin R-PBCC-N2 package with terminals positioned at the bottom. This zener diode is designed for use in a variety of applications, including voltage regulation and protection circuits.
Sign in to ask questions about the Nexperia BZX884-B3V0,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX884-B3V0,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX884-B3V0,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.