The BZX884-C10,315 Zener Diode from Nexperia features a max operating temperature of 150 degrees Celsius. It has 2 terminals positioned at the bottom and a pin count of 2. The diode element is made of silicon and is unidirectional. It has a maximum power dissipation of 250 milliwatts.
Sign in to ask questions about the Nexperia BZX884-C10,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia BZX884-C10,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BZX884-C10,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.