
The CBT3245APW-Q100J is an industrial-grade bus driver IC from Nexperia, featuring a 20-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and is designed for use with a 5V supply voltage. The device has a propagation delay of 0.25us and is compliant with AEC-Q100 screening level. It is suitable for use in a variety of applications, including buffers and line drivers.
Nexperia CBT3245APW-Q100J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3245APW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.