
The CBT3257APW,118 is a 16-pin SOP multiplexer and demultiplexer IC from Nexperia. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device has 4 functions and 2 outputs with a propagation delay of 0.25ns. It is designed for industrial applications and is packaged in a 16-pin SOP package.
Nexperia CBT3257APW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | 3257 |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3257APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.