
The CBT3384D,118 is an industrial-grade bus driver IC with a 24-pin SO-24 package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The device features a propagation delay of 0.25us and has two ports. It is designed for use in industrial applications and is part of the CBT/FST/QS/5C/B family of logic ICs.
Nexperia CBT3384D,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia CBT3384D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.