This Nexperia HEC4002BT,112 IC is a dual NOR gate logic device with 14 terminals, operating at a nominal supply voltage of 5V. It features a propagation delay of 120ns and is packaged in the R-PDSO-G14 package type, measuring 3.9mm in width and 8.65mm in length. The device is designed for use in a variety of logic IC applications, including gates and inverters.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |