The HEC40106BT,112 is a 14-channel dual inverter logic IC from Nexperia, featuring a 5V supply voltage and a propagation delay of 180ns. It is packaged in a SO-14 package, measuring 3.9mm in width and 8.65mm in length. The device has 6 functions and 1 input. It is designed for use in a variety of applications, including logic and inverter functions.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Propagation Delay (tpd) | 180 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |