The HEC4027BT,112 is a dual J-K flip-flop with a supply voltage range of 3V to 15V and a maximum operating temperature of 85°C. It features a propagation delay of 210ns and a maximum frequency of 15MHz. The device is packaged in a plastic SO-16 package and is suitable for industrial applications. The flip-flop has a complementary output polarity and a positive edge trigger type.
Checking distributor stock and pricing after the page loads.
Nexperia HEC4027BT,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |