
The HEF4001BT,652 is a 14-pin industrial NOR gate IC from Nexperia. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 15V. The device features a propagation delay of 120ns and a load capacitance of 50pF. It is available in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4001BT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4001BT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.