
The HEF4001BT-Q100J is a 14-pin SOP logic IC from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a propagation delay of 120ns. This NOR gate IC is suitable for use with supply voltages between 3V and 15V. The device is packaged in a 14-pin SOP package and meets the AEC-Q100 screening level.
Nexperia HEF4001BT-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4001BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.