
The HEF40098BT,653 is a 16-bit bus driver IC with a propagation delay of 160ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3V to 15V. The device has 16 terminals and is packaged in a 16-pin SOP package. It is designed for industrial use and has a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF40098BT,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 160 |
| Number of Bits | 6 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF40098BT,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.