
The HEF40106BT,652 is a 14-pin industrial inverter logic IC from Nexperia, designed for operation over a temperature range of -40°C to 85°C. It features a supply voltage range of 3V to 15V and a propagation delay of 180ns. The device is packaged in a SOP-14 package, measuring 3.9mm in width and 8.65mm in length. It is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Nexperia HEF40106BT,652 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 180 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF40106BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.