
CMOS Hex Schmitt Trigger Inverter IC, featuring six independent inverter functions. Operates with a supply voltage range of 3V to 15V, nominal 5V. Industrial temperature grade from -40°C to 85°C. Housed in a 14-pin SOIC package (JEDEC R-PDSO-G14) with a typical propagation delay of 180ns at 50pF load capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF40106BT,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF40106BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 180 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF40106BT,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.