
The Nexperia HEF40106BTT is a 14-pin TSSOP automotive dual inverter logic IC. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 15V. The device features a propagation delay of 180ns and is suitable for use in automotive applications. The HEF40106BTT is a member of the 4000/14000/40000 logic IC family.
Checking distributor stock and pricing after the page loads.
Nexperia HEF40106BTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 180 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |