
The HEF4014BT-Q100J is an 8-bit parallel-in serial-out shift register with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and is available in a 16-pin SOP package. The device operates with a supply voltage between 3V and 15V and has a propagation delay of 260ns. It is qualified to AEC-Q100 and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4014BT-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 260 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4014BT-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.