
The HEF4020BT,653 is a 16-bit binary counter IC with a supply voltage range of 3V to 15V and a propagation delay of 210ns. It operates over an industrial temperature range of -40°C to 85°C. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 SOP package with a width of 3.9mm and a length of 9.9mm. It is a single-function device with a negative edge trigger and counts in the upward direction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4020BT,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF4020BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 35 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4020BT,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.