The HEF4021BTT is an 8-bit parallel-in serial-out shift register with a supply voltage range of 3V to 15V and a maximum operating temperature of 125°C. It features a 16-pin TSSOP package and operates at a propagation delay of 250ns. This device is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. The shift register has a true output polarity and counts in the right direction, triggered by a positive edge trigger.
Checking distributor stock and pricing after the page loads.
Nexperia HEF4021BTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |