The HEF40244BT,652 is a dual bus driver IC from Nexperia, featuring 20 terminals and a JEDEC package code of R-PDSO-G20. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 190ns. The device is a logic IC type, specifically a bus driver, with a supply voltage range of 3V to 15V and a nominal supply voltage of 5V. It has two ports and four bits, with true output polarity and an industrial temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF40244BT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF40244BT,652 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF40244BT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.