The HEF4030BT,652 is an industrial-grade XOR gate IC from Nexperia, featuring a 14-pin R-PDSO-G14 package. It operates within a temperature range of -40°C to 85°C and supports supply voltages between 3V and 15V. This IC has a propagation delay of 175ns and a load capacitance of 50pF. It is designed for use in logic circuits and is part of the 4000/14000/40000 family of logic ICs.
Sign in to ask questions about the Nexperia HEF4030BT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF4030BT,652 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 175 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4030BT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.