The HEF4030BT-Q100J is a dual XOR gate IC from Nexperia with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a SOP-14 package with a width of 3.9mm and a length of 8.65mm. The device has 14 terminals and 4 functions, and is designed for use in automotive applications, meeting the AEC-Q100 screening level. It operates on a supply voltage of 3 to 15 volts and has a propagation delay of 175ns. The IC has 2 inputs and is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4030BT-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 175 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4030BT-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.