The HEF40373BT,653 is an industrial-grade 8-bit bus driver IC with a dual configuration and 20-pin SOP package. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 3V and 15V. This device is designed for use in logic IC applications and features a propagation delay of 300ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF40373BT,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF40373BT,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.