
The HEF4040BT-Q100J is a 16-bit binary counter IC with a 12-bit counter and a maximum operating frequency of 25MHz. It operates within a supply voltage range of 3V to 15V and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is packaged in a SOP-16 package and is compliant with AEC-Q100 screening level. It is a single-function device with a negative edge trigger type and a propagation delay of 210ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4040BT-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 12 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4040BT-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.