
The HEF4043BT-Q100J is a 16-bit dual flip-flop from Nexperia, operating within a temperature range of -40°C to 85°C. It is designed to handle supply voltages between 3V and 15V, with a nominal voltage of 5V. This device features a propagation delay of 180ns and is compliant with AEC-Q100. It is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length.
Nexperia HEF4043BT-Q100J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 180 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | HIGH LEVEL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4043BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.