
The HEF4046BT is a 16-pin dual phase-locked loop (PLL) IC from Nexperia, designed for industrial temperature applications. It operates within a supply voltage range of 3V to 15V and features a temperature grade of industrial. The IC is packaged in a SOP-16 format, measuring 3.9mm in width and 9.9mm in length. It is suitable for use in clock and timing applications.
Checking distributor stock and pricing after the page loads.
Nexperia HEF4046BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |