
The HEF4051BT-Q100 is a 16-pin surface mount multiplexer from Nexperia. It is packaged in a plastic SO package with a maximum height of 1.45mm and a maximum seated plane height of 1.75mm. The device is designed for surface mount applications and has a pin pitch of 1.27mm. The operating temperature range is not specified in the provided data.
Nexperia HEF4051BT-Q100 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia HEF4051BT-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.