The HEF4053BTT is a 16-pin TSSOP dual multiplexer from Nexperia, featuring 3 functions and operating within a temperature range of -40°C to 125°C. It is designed for automotive applications and has a supply voltage range of 3V to 15V. The device has a dual terminal position and a JEDEC package code of R-PDSO-G16, with dimensions of 4.4mm in width and 5mm in length.
Nexperia HEF4053BTT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.