
The HEF4066BT-Q100J is a 14-pin SOP automotive multiplexer/demultiplexer from Nexperia. It operates over a temperature range of -40 to 125 degrees Celsius and is supplied with a voltage between 3 and 15 volts. This device features 4 functions and 1 channel, packaged in a 3.9mm wide and 8.65mm long SOP-14 package.
Nexperia HEF4066BT-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4066BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.