
The HEF4069UBTT,112 is a 14-pin TSSOP logic inverter IC from Nexperia, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 90ns. The device can be supplied with a voltage between 3V and 15V. It is a member of the 4000/14000/40000 family of logic ICs.
Nexperia HEF4069UBTT,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 90 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4069UBTT,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.