
The HEF4070BT-Q100J is a 14-pin industrial-grade XOR gate IC from Nexperia, operating within a supply voltage range of 3V to 15V. It features a propagation delay of 175ns and is compliant with AEC-Q100 screening level. The device is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nexperia HEF4070BT-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF4070BT-Q100J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 175 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4070BT-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.