
The HEF4082BT,653 is a dual AND gate logic IC from Nexperia, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and is available in a 14-pin R-PDSO-G14 package. The device is designed for industrial applications and can handle supply voltages between 3V and 15V. It has a propagation delay of 125ns and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4082BT,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF4082BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Load Capacitance | 50 |
| Number of Inputs | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4082BT,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.