
The HEF4093BT is a 14-pin SOP NAND gate logic IC from Nexperia, operating within a temperature range of -40°C to 125°C. It is designed for use in automotive applications, with a supply voltage range of 3V to 15V. The device features a propagation delay of 185ns and is part of the 4000/14000/40000 family of logic ICs.
Checking distributor stock and pricing after the page loads.
Nexperia HEF4093BT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 185 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |