The HEF4104BP is a 16-bit dual bus driver integrated circuit from Nexperia, operating within a temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of R-PDIP-T16, measuring 7.62mm in width and 19.025mm in length. The device is designed for industrial applications and has a supply voltage range of 3 to 15 volts. It has a propagation delay of 340ns and supports 4-bit logic, with two ports and complementary output polarity. The HEF4104BP is a member of the 4000/14000/40000 logic IC family.
Checking distributor stock and pricing after the page loads.
Nexperia HEF4104BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 340 |
| Number of Bits | 4 |
| Output Polarity | COMPLEMENTARY |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |