
This Nexperia HEF4518BT,652 is a 16-pin dual decade counter IC with a supply voltage range of 3V to 15V and a maximum operating frequency of 40MHz. It operates within an industrial temperature range of -40°C to 85°C. The device features a positive edge trigger and a count direction of up. It is packaged in a 16-pin R-PDSO-G16 SOP package with dimensions of 3.9mm in width and 9.9mm in length.
Sign in to ask questions about the Nexperia HEF4518BT,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF4518BT,652 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECADE COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4518BT,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.