
The HEF4528BT-Q100J is a dual monostable multivibrator with 16 terminals, operating over a temperature range of -40°C to 85°C. It is a member of the 4000/14000/40000 family and is designed for industrial applications. The device has a propagation delay of 305ns and features complementary output polarity. It is qualified to AEC-Q100 and is available in a 16-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4528BT-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 305 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4528BT-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.