
The HEF4538BT,653 is a dual monostable multivibrator integrated circuit with a supply voltage range of 5V to 15V and an industrial temperature grade. It features a propagation delay of 460ns and has a complementary output polarity. The device is packaged in a plastic SO-14 package with a pin count of 16 and a terminal position of dual. It operates within a temperature range of -40°C to 85°C.
Nexperia HEF4538BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 460 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4538BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.