
The HEF4538BT/S208,118 is a surface mount multivibrator IC from Nexperia, packaged in a 16-pin SO package. It has a maximum package length of 10mm, width of 4mm, and height of 1.45mm. The seated plane height is 1.75mm, with a pin pitch of 1.27mm. The package material is plastic, and it is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4538BT/S208,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF4538BT/S208,118 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia HEF4538BT/S208,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.