
The HEF4541BT,518 is a 14-pin industrial-grade timer IC from Nexperia, operating within a temperature range of -40 to 85 degrees Celsius. It has a 5V nominal supply voltage and a maximum supply voltage of 15V. The device features a DUAL terminal position and a JEDEC package code of R-PDSO-G14. It measures 3.9mm in width and 8.65mm in length, with a pin count of 14. The IC is designed for use in timer and programmable applications.
Nexperia HEF4541BT,518 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Max | 15 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 0 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4541BT,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.