
The HEF4543BT is an industrial-grade seven segment decoder/driver from Nexperia, designed for use with supply voltages between 3V and 15V. This logic IC features a configurable output polarity and a propagation delay of 360ns. It is available in a 16-pin SOP package, suitable for surface-mount applications. The device operates over a temperature range of -40°C to 85°C, making it suitable for industrial environments.
Nexperia HEF4543BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 360 |
| Output Polarity | CONFIGURABLE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.