The HEF4557BT,653 is a 16-bit serial-in serial-out shift register with a supply voltage range of 5V to 15V and an industrial temperature grade. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 480ns. It is a serial-in serial-out logic IC with a load capacitance of 50pF and an output polarity of complementary. The shift register is available in a 16-pin SOP package.
Sign in to ask questions about the Nexperia HEF4557BT,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia HEF4557BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SERIAL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 480 |
| Number of Bits | 64 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4557BT,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.