HEF4794B - 8-stage shift-and-store register LED driver SOP 16-Pin
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 28 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |