
Industrial-grade 8-stage shift-and-store register LED driver, featuring a 16-pin SOP package (R-PDSO-G16) with a 3.9mm width and 9.9mm length. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V. This interface IC supports a maximum operating frequency of 28MHz, ideal for driving LED displays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4794BT,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 28 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4794BT,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.