
This Nexperia low pass LC-circuit filter features a flat style termination and is designed for surface mount applications. It has a product length of 1.8mm, depth of 1.45mm, and height of 0.55mm. The filter has 8 terminals and a maximum current rating of 0.03A. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Nexperia IP3254CZ8-4-TTL,13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia IP3254CZ8-4-TTL,13 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 8 |
| Circuit Technology | LC-Circuit |
| Type | Low Pass |
| Max Current Rating | 0.03A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP3254CZ8-4-TTL,13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.