
Unidirectional transient voltage suppressor diode array featuring a 6-pin TSOP package. This silicon diode array offers protection with a minimum breakdown voltage of 6V and a maximum of 9V. Designed for ESD suppression, it operates with a unidirectional polarity.
Sign in to ask questions about the Nexperia IP4220CZ6,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia IP4220CZ6,125 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4220CZ6,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.