Trans Voltage Suppressor Diode
Checking distributor stock and pricing after the page loads.
Nexperia IP4221CZ6-S technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |